Part Details for 3282-4PG-324CC7 by Switchcraft Conxall
Overview of 3282-4PG-324CC7 by Switchcraft Conxall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6132-823MXB | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, SMD, 2424 | |
CMT3-28-2L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
MSS6132-823MXC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, SMD, 2424 |
Price & Stock for 3282-4PG-324CC7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Electroshield | Multi-Con-X Green Coupling Straight Cable Plug 4 Pin - Solder Contacts | 307 |
|
$8.1700 / $9.2600 | Buy Now |