There are no models available for this part yet.
Overview of 3280-7SG-3DC by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL3280EFHZ-T | Renesas Electronics Corporation | ±16.5kV ESD Protected, +125°C, 3.0V to 5.5V, SOT-23 Package, 20Mbps, Full Fail-safe, Low Power, RS-485/RS-422 Receivers | |
82V3280EQG8 | Renesas Electronics Corporation | WAN PLL | |
82V3280PF | Renesas Electronics Corporation | WAN PLL |
Price & Stock for 3280-7SG-3DC by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10J2146
|
Newark | Multi-Con Cable #20 Crimp |Switchcraft/conxall 3280-7SG-3DC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8400 / $16.6200 | Buy Now | |
DISTI #
3280-7SG-3DC-ND
|
DigiKey | CONN PLUG FMALE 7POS GOLD CRIMP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7958 | Buy Now | |
DISTI #
502-3280-7SG-3DC
|
Mouser Electronics | Standard Circular Connector MULTI-CON CABLE #20 CRIMP RoHS: Compliant | 1 |
|
$10.2800 / $15.8500 | Buy Now | |
DISTI #
70932992
|
RS | MULTI-CON CABLE #20 CRIMP | Conxall 3280-7SG-3DC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6100 / $16.0100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0800 / $14.7000 | Buy Now | ||
Electroshield | Multi-Con-X Plastic Connector Straight Cable Plug 7 Socket - Crimp Contacts | 139 |
|
$11.3900 / $13.8700 | Buy Now | ||
DISTI #
000000000001504589
|
Sager | Standard Circular Connector MULTI-CON CABLE #20 CRIMP Min Qty: 1 | 0 |
|
$9.3200 / $13.1100 | Buy Now |
CAD Models for 3280-7SG-3DC by Switchcraft Conxall
Part Data Attributes for 3280-7SG-3DC by Switchcraft Conxall
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SWITCHCRAFT INC
|
Reach Compliance Code
|
compliant
|
Backshell Type
|
SOLID
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
BRASS
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
WATERPROOF
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
7
|