Part Details for 3280-4PG-515CC2 by Switchcraft Conxall
Overview of 3280-4PG-515CC2 by Switchcraft Conxall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL3280EFHZ-T | Renesas Electronics Corporation | ±16.5kV ESD Protected, +125°C, 3.0V to 5.5V, SOT-23 Package, 20Mbps, Full Fail-safe, Low Power, RS-485/RS-422 Receivers | |
82V3280EQG8 | Renesas Electronics Corporation | WAN PLL | |
82V3280PF | Renesas Electronics Corporation | WAN PLL |
Price & Stock for 3280-4PG-515CC2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Electroshield | Multi-Con-X Red Coupling Straight Cable Plug 4 Pin - Crimp Contacts | 165 |
|
$8.1400 / $9.9100 | Buy Now |