Part Details for 3280-2240-00 by TE Connectivity
Overview of 3280-2240-00 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 3280-2240-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMA-BNC Adapter RCP/RCP 0Hz to 4GHz 50Ohm ST Gold RoHS: Compliant |
13 Partner Stock |
|
$50.8300 / $139.4400 | Buy Now |
DISTI #
61188747
|
Verical | Conn SMA-BNC Adapter 0Hz to 4GHz 50Ohm ST Panel Mount RCP/RCP Gold Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$47.9000 / $48.8000 | Buy Now |
DISTI #
1058058-1
|
TTI | RF Adapters - Between Series BNC -SMA ST J/J-BSA F/H pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
3280-2240-00
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Conn SMA-BNC Adapter RCP/RCP 0Hz to 4GHz 50Ohm ST Gold RoHS: Compliant |
13 Partner Stock |
|
$50.8300 / $139.4400 | Buy Now |
Part Details for 3280-2240-00
3280-2240-00 CAD Models
3280-2240-00 Part Data Attributes:
|
3280-2240-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3280-2240-00
TE Connectivity
FEMALE-FEMALE, RF STRAIGHT ADAPTER, JACK-JACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Adapter Style | BNC-OSM | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET-THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.4 dB | |
Insulator Material | PTFE FLUOROCARBON | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Contacts:Side 1 | 1 | |
Number of Contacts:Side 2 | 1 | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |