-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC2169
|
Newark | Connector, Header, 2Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:328 Series Rohs Compliant: Yes |Mill-Max 328-10-102-40-020001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1005 |
|
$0.3120 | Buy Now |
DISTI #
69AC2170
|
Newark | Connector, Header, 2Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:328 Series Rohs Compliant: Yes |Mill-Max 328-10-102-40-020001 Min Qty: 1450 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4000 / $2.7700 | Buy Now |
DISTI #
ED10189CT-ND
|
DigiKey | CONN HEADER SMD R/A 2POS 2.54MM Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2749 In Stock |
|
$2.5170 / $4.5900 | Buy Now |
DISTI #
575-3281010240020001
|
Mouser Electronics | Headers & Wire Housings HSMT Header with Removable Insulator RoHS: Compliant | 1320 |
|
$2.5100 / $4.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1450 Package Multiple: 1450 Container: Ammo Pack | 0Ammo Pack |
|
$2.2300 | Buy Now |
DISTI #
000000000006072350
|
Sager | Headers & Wire Housings HSMT Header with Removable Insulator Min Qty: 50 | 0 |
|
$1.6400 / $43.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
328-10-102-40-020001
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
328-10-102-40-020001
Mill-Max Mfg Corp
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |