Part Details for 327XAX48P-002-115-125VDC by Struthers-Dunn
Overview of 327XAX48P-002-115-125VDC by Struthers-Dunn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 327XAX48P-002-115-125VDC
327XAX48P-002-115-125VDC CAD Models
327XAX48P-002-115-125VDC Part Data Attributes
|
327XAX48P-002-115-125VDC
Struthers-Dunn
Buy Now
Datasheet
|
Compare Parts:
327XAX48P-002-115-125VDC
Struthers-Dunn
Off-Delay Relay, SPDT, Momentary, 0.016A (Coil), 125VDC (Coil), 2000mW (Coil), 10A (Contact), 28VDC (Contact), 0.2s Adj Min, 2s Adj Max, DC Input, AC/DC Output, Socket Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STRUTHERS DUNN INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | RELAY FUNCTION DPDT AND 3PDT ALSO AVAILABLE | |
Adjustable Time Delay-Max | 2 s | |
Adjustable Time Delay-Min | 0.2 s | |
Coil Current(DC)-Max | 0.016 A | |
Coil Operate Voltage(DC) | 100 V | |
Coil Power | 2000 mW | |
Coil Resistance | 7812.5 Ω | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SNAP-ON |