Part Details for 327934 by TE's AMP
Overview of 327934 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for 327934
327934 CAD Models
327934 Part Data Attributes
|
327934
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
327934
TE's AMP
COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for 327934
This table gives cross-reference parts and alternative options found for 327934. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 327934, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-327934-2 | TERMINAL,PIDG RECT 16-14 8 | TE Connectivity | 327934 vs 2-327934-2 |
19095-0133 | TAB TERMINAL | Molex | 327934 vs 19095-0133 |
2-327934-1 | Terminal, COPPER ALLOY, TIN FINISH, RING TERMINAL | TE Connectivity | 327934 vs 2-327934-1 |
2-327934-1 | COPPER ALLOY, TIN FINISH, RING TERMINAL | TE's AMP | 327934 vs 2-327934-1 |
MS-17143-2 | Wire Terminal, 2.6mm2 | Molex | 327934 vs MS-17143-2 |
2-327934-3 | COPPER ALLOY, TIN FINISH, RING TERMINAL | TE's AMP | 327934 vs 2-327934-3 |