Part Details for 3276 by Donau Elektronik
Overview of 3276 by Donau Elektronik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3276YGJ-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3276HYGJ-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / | |
UPD703276YGJ-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for 3276
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D-3276
|
TME | Connector: 4mm banana, socket, 25A, yellow-green, nickel plated Min Qty: 1 | 9 |
|
$2.1800 / $2.9500 | Buy Now |