Part Details for 32759 by Klein Tools Inc
Overview of 32759 by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32759
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X9590
|
Newark | Power Nut Driver Set, 3 Piece, Kit Contents:3Pcs Of Size 1/4", 5/16" & 3/8" Power Nut Drivers, Product Range:- Rohs Compliant: Na |Klein Tools 32759 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1230 |
|
$44.0600 | Buy Now |
DISTI #
32759-ND
|
DigiKey | NUT DRIVER SET HEX SOCKET 3 PC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$33.8688 / $39.4400 | Buy Now |
DISTI #
247-32759
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Power Nut Driver Set, 3-Pack | 2 |
|
$34.4800 / $40.0400 | Buy Now |
|
Onlinecomponents.com | Tools 32759 Power Nut Driver Set 2" Out of Chuck 3 Piece Set RoHS: Compliant | 0 |
|
$29.3300 / $46.5400 | Buy Now |