Part Details for 32752 by Klein Tools Inc
Overview of 32752 by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32752
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y6621
|
Newark | Replacement Bit, Combo, #1/#2 Tip, Bit Type:Combo, Hex Bit Size:#1, Length:32Mm, Product Range:- Rohs Compliant: Na |Klein Tools 32752 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11853 |
|
$9.0400 | Buy Now |
DISTI #
1742-1012-ND
|
DigiKey | BIT DBL END COMBO #1 #2 1.26" Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$9.1300 | Buy Now |
DISTI #
247-32752
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Double Sided Combo Replacement Bit, 2-Pack | 0 |
|
$7.2400 / $9.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0900 / $9.5400 | Buy Now |