Part Details for 32748 by Wiha Quality Tools
Overview of 32748 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32748
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C3006
|
Newark | Tools, Pliers, Plier Style:Curved Needle Nose, Overall Length:145Mm, Product Range:- Rohs Compliant: Yes |Wiha 32748 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.9900 | Buy Now |
DISTI #
431-1032-ND
|
DigiKey | PLIERS ELEC NEEDLE NOSE 5.75" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
8 In Stock |
|
$51.7400 | Buy Now |
DISTI #
596-32748
|
Mouser Electronics | Pliers & Tweezers ESD Safe Precision Bent 90-degree Needle Nose Pliers | 4 |
|
$48.1100 / $51.7400 | Buy Now |
|
Onlinecomponents.com | 32748 Needle Nose Pliers, Bent, 90 Degree, Smooth Jaws, ESD, Precision, 5-3/4" Overall Length RoHS: Compliant | 0 |
|
$58.6400 / $79.7700 | Buy Now |
DISTI #
881PL2748
|
Techni-Tool, Inc. | Wiha 32748 Needle Nose Pliers, Bent, 90 Degree, Smooth Jaws, ESD, Precision, 5-3/4" Overall Length | 2 |
|
$62.0900 | Buy Now |
DISTI #
881PL2748
|
TestEquity LLC | Wiha 32748 Needle Nose Pliers, Bent, 90 Degree, Smooth Jaws, ESD, Precision, 5-3/4" Overall Length | 2 |
|
$62.0900 | Buy Now |
Part Details for 32748
32748 CAD Models
32748 Part Data Attributes
|
32748
Wiha Quality Tools
Buy Now
|
Compare Parts:
32748
Wiha Quality Tools
|
Samacsys Manufacturer | Wiha Tools USA |