Part Details for 32747B123 by Molex
Overview of 32747B123 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32747B123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC8426
|
Newark | Multi-Tap W 50Ft 12-3-So 2647Plug |Molex 32747B123 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$525.0000 / $617.0900 | Buy Now |
DISTI #
06H8127
|
Newark | Multi-Tap W 50Ft 12-3-So 2647Plug |Molex 32747B123 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$471.8200 / $552.9200 | Buy Now |
DISTI #
2266-32747B123-ND
|
DigiKey | Power Outlet Strips MULTI-TAP W Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$548.2600 | Buy Now |
DISTI #
10210212
|
TestEquity LLC | Molex 32747B123 Super-Safeway Multi-Tap (3) L5-20 Outlet Box with Buss Bars, 15.24m (50.0') Cord Length, 12/3 SOOW Cord, NEMA L5-20 Plug | 1 |
|
$548.3900 | Buy Now |