Part Details for 3274059 by Phoenix Contact
Overview of 3274059 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3274059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9443
|
Newark | Din Rail Adapter, Terminal Block, For Use With:Terminal Blocks, Accessory Type:Din Rail Adapter, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Phoenix Contact 3274059 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$1.2500 / $1.9600 | Buy Now |
DISTI #
3274059-ND
|
DigiKey | DIN RAIL ADAPTER W/END STOP FUNC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
101 In Stock |
|
$0.9762 / $1.4100 | Buy Now |
DISTI #
651-3274059
|
Mouser Electronics | Terminal Block Tools & Accessories PTFIX-NS15A-FIX RoHS: Compliant | 194 |
|
$0.9760 / $1.2800 | Buy Now |
|
Onlinecomponents.com | DIN rail adapter - with end stop function - length: 28.6 mm - width: 10.3 mm - height: 10.8 mm - color: gray | 0 |
|
$0.9950 / $1.4520 | Buy Now |
DISTI #
3274059
|
TTI | Terminal Block Tools & Accessories PTFIX-NS15A-FIX RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
$1.0400 | Buy Now |
DISTI #
000000000005654575
|
Sager | Terminal Block Tools & Accessories PTFIX-NS15A-FIX Min Qty: 20 | 0 |
|
$1.2300 / $1.4300 | Buy Now |
|
Dynamic Solutions GmbH | DIN rail adapter | 410 |
|
RFQ | |
|
Master Electronics | DIN rail adapter - with end stop function - length: 28.6 mm - width: 10.3 mm - height: 10.8 mm - color: gray | 0 |
|
$0.9950 / $1.4520 | Buy Now |
Part Details for 3274059
3274059 CAD Models
3274059 Part Data Attributes:
|
3274059
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3274059
Phoenix Contact
Terminal Block Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |