-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ7908
|
Newark | Din Rail Adapter, Distributor Block Rohs Compliant: Yes |Phoenix Contact 3274054 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1017 |
|
$1.2500 / $1.9600 | Buy Now |
DISTI #
34AK0931
|
Newark | Connectors |Phoenix Contact 3274054 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-17481-ND
|
DigiKey | DIN RAIL ADAPTER GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1554 In Stock |
|
$1.2444 / $1.7900 | Buy Now |
DISTI #
651-3274054
|
Mouser Electronics | Terminal Block Tools & Accessories PTFIX-NS35 RoHS: Compliant | 847 |
|
$1.2400 / $1.7100 | Buy Now |
|
Onlinecomponents.com | DIN rail adapter - length: 58.1 mm - width: 28.6 mm - height: 11 mm - color: gray |
662 In Stock 1989 Factory Stock |
|
$1.2000 / $1.6900 | Buy Now |
DISTI #
3274054
|
TTI | Terminal Block Tools & Accessories PTFIX-NS35 RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$1.2300 / $1.5600 | Buy Now |
DISTI #
PTFIX-NS35
|
TME | Rail adapter, grey, PTFIX, TS35 Min Qty: 1 | 9 |
|
$0.6700 / $0.9300 | Buy Now |
DISTI #
000000000005619915
|
Sager | Terminal Block Tools & Accessories PTFIX-NS35 Min Qty: 20 | 2 |
|
$1.5600 / $1.8300 | Buy Now |
|
Dynamic Solutions GmbH | DIN rail adapter | 1300 |
|
RFQ | |
|
Master Electronics | DIN rail adapter - length: 58.1 mm - width: 28.6 mm - height: 11 mm - color: gray |
662 In Stock 1989 Factory Stock |
|
$1.2000 / $1.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3274054
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3274054
Phoenix Contact
Terminal Block Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |