Part Details for 3273932 by Phoenix Contact
Overview of 3273932 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3273932
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-18378-ND
|
DigiKey | DISTRIBUTION BLOCK BROWN Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$2.7870 | Buy Now |
DISTI #
651-3273932
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 6X4-G BN RoHS: Compliant | 0 |
|
$2.7800 / $2.9800 | Order Now |
DISTI #
71533830
|
RS | Distribution block, 6-positions, Push In, Spring, 32A, 600V, 10-24 AWG, Brown | Phoenix Contact 3273932 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9400 / $3.2000 | RFQ |
|
Onlinecomponents.com | Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - number of connections: 6 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 18.5 mm - height: 22.7 mm - color: brown - mounting type: adhesive RoHS: Compliant | Alternative Product Available |
|
$2.7200 / $3.9700 | Buy Now |
DISTI #
000000000005972606
|
Sager | DIN Rail Terminal Blocks PTFIX 6X4-G BN Min Qty: 10 | 0 |
|
$3.3600 / $3.9200 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 800 |
|
RFQ | |
|
Master Electronics | Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - number of connections: 6 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 18.5 mm - height: 22.7 mm - color: brown - mounting type: adhesive RoHS: Compliant | Alternative Product Available |
|
$2.7200 / $3.9700 | Buy Now |
Part Details for 3273932
3273932 CAD Models
3273932 Part Data Attributes
|
3273932
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3273932
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |