Part Details for 3273866 by Phoenix Contact
Overview of 3273866 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 3273866
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3273866-ND
|
DigiKey | PTFIX 10/6X4 BN Min Qty: 8 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2900 | Buy Now |
DISTI #
651-3273866
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 10/6X4 BN | 15 |
|
$3.1000 / $4.0200 | Buy Now |
DISTI #
71848912
|
RS | Terminal block, PTFIX 10/6X4 BN | Phoenix Contact 3273866 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2500 / $4.0600 | RFQ |
|
Onlinecomponents.com | Distribution block - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection - number of connections: 7 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 27.9 mm - height: 21.7 mm - color: brown - mounting type: for snapping onto a DIN rail adapter RoHS: Compliant | 1 Factory Stock |
|
$2.8500 / $4.4400 | Buy Now |
DISTI #
000000000005972570
|
Sager | DIN Rail Terminal Blocks PTFIX 10/6X4 BN Min Qty: 8 | 0 |
|
$3.4900 / $4.0700 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 950 |
|
RFQ | |
|
Master Electronics | Distribution block - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection - number of connections: 7 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 27.9 mm - height: 21.7 mm - color: brown - mounting type: for snapping onto a DIN rail adapter RoHS: Compliant | 1 Factory Stock |
|
$2.8500 / $4.4400 | Buy Now |