There are no models available for this part yet.
Overview of 3273848 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3273848 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-18368-ND
|
DigiKey | DISTRIBUTION BLOCK BLACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
8 In Stock |
|
$6.4800 | Buy Now | |
DISTI #
651-3273848
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 18X4 BK RoHS: Compliant | 3 |
|
$6.4600 / $6.4700 | Buy Now | |
DISTI #
71533916
|
RS | Distribution block, Direct Mount, 18-positions, 32A, 600V, 10-24 AWG, Black | Phoenix Contact 3273848 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7500 | RFQ | |
Onlinecomponents.com | Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - number of connections: 18 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 55.4 mm - height: 21.7 mm - color: black - mounting type: for snapping onto a DIN rail adapter - for snapping onto a DIN rail adapter - Adapter plate - Adapter plate RoHS: Compliant | 0 |
|
$6.3200 / $9.2200 | Buy Now | ||
DISTI #
000000000005972560
|
Sager | DIN Rail Terminal Blocks PTFIX 18X4 BK Min Qty: 8 | 0 |
|
$7.8000 / $9.1000 | Buy Now | |
Dynamic Solutions GmbH | Distribution block | 410 |
|
RFQ | |||
Master Electronics | Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - number of connections: 18 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 55.4 mm - height: 21.7 mm - color: black - mounting type: for snapping onto a DIN rail adapter - for snapping onto a DIN rail adapter - Adapter plate - Adapter plate RoHS: Compliant | 0 |
|
$6.3200 / $9.2200 | Buy Now |
CAD Models for 3273848 by Phoenix Contact
Part Data Attributes for 3273848 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|