Part Details for 3273742 by Phoenix Contact
Overview of 3273742 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3273742
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3273742-ND
|
DigiKey | PTFIX 10/6X4-NS35A OG Min Qty: 8 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5412 | Buy Now |
DISTI #
651-3273742
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 10/6X4-NS35A OG RoHS: Compliant | 0 |
|
$3.5000 / $4.7500 | Order Now |
DISTI #
71848903
|
RS | Terminal block, PTFIX 10/6X4-NS35A OG | Phoenix Contact 3273742 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8400 / $4.8000 | RFQ |
|
Onlinecomponents.com | Distribution block - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection - number of connections: 7 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 27.9 mm - color: orange - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$3.4600 / $5.0400 | Buy Now |
DISTI #
3273742
|
TTI | DIN Rail Terminal Blocks PTFIX 10/6X4-NS35A OG RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 8 Container: Bulk | Americas - 0 |
|
$3.2900 / $3.6200 | Buy Now |
DISTI #
000000000005972503
|
Sager | DIN Rail Terminal Blocks PTFIX 10/6X4-NS35A OG Min Qty: 8 | 0 |
|
$4.2600 / $4.9700 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 1600 |
|
RFQ | |
|
Master Electronics | Distribution block - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection - number of connections: 7 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 27.9 mm - color: orange - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$3.4600 / $5.0400 | Buy Now |