There are no models available for this part yet.
Overview of 3273728 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3273728 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-3273728-ND
|
DigiKey | PTFIX 10/6X4-NS35A RD Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5400 | Buy Now | |
DISTI #
651-3273728
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 10/6X4-NS35A RD RoHS: Compliant | 178 |
|
$3.5200 / $3.5400 | Buy Now | |
DISTI #
71848905
|
RS | Terminal block, PTFIX 10/6X4-NS35A RD | Phoenix Contact 3273728 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 5 |
|
$3.5000 / $4.0700 | Buy Now | |
Onlinecomponents.com | Distribution block - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection - number of connections: 7 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 27.9 mm - color: red - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 3 Factory Stock |
|
$3.5100 / $5.5400 | Buy Now | ||
DISTI #
000000000005972495
|
Sager | DIN Rail Terminal Blocks PTFIX 10/6X4-NS35A RD Min Qty: 8 | 0 |
|
$4.2600 / $4.9700 | Buy Now | |
Dynamic Solutions GmbH | Distribution block | 670 |
|
RFQ | |||
Master Electronics | Distribution block - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection - number of connections: 7 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 27.9 mm - color: red - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 3 Factory Stock |
|
$3.5100 / $5.5400 | Buy Now |
CAD Models for 3273728 by Phoenix Contact
Part Data Attributes for 3273728 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|