Part Details for 3273722 by Phoenix Contact
Overview of 3273722 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3273722
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-18339-ND
|
DigiKey | DISTRIBUTION BLOCK BLACK/YELLOW Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
6 In Stock |
|
$6.8338 / $9.5700 | Buy Now |
DISTI #
651-3273722
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 18X4-NS35A-FE RoHS: Compliant | 0 |
|
$6.8300 / $9.5700 | Order Now |
DISTI #
71533944
|
RS | Distribution block, DIN Rail, 18-positions, 32A, 600V, 10-24 AWG, Black, Yellow | Phoenix Contact 3273722 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7300 / $9.6700 | RFQ |
|
Onlinecomponents.com | Distribution block - Block with horizontal alignment - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in connection - number of connections: 18 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 55.4 mm - color: black/yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$7.0700 / $9.6200 | Buy Now |
DISTI #
000000000005972492
|
Sager | DIN Rail Terminal Blocks PTFIX 18X4-NS35A-FE Min Qty: 8 | 0 |
|
$8.5900 / $10.0200 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 950 |
|
RFQ | |
|
Master Electronics | Distribution block - Block with horizontal alignment - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in connection - number of connections: 18 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 55.4 mm - color: black/yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$7.0700 / $9.6200 | Buy Now |
|
Neutron USA | Distribution block, DIN Rail, 1row 18conn,32A 800V, 10-24 AWG, B/Y, PTFIX 18X4-NS35A-FE | 6 |
|
$57.8600 | Buy Now |
Part Details for 3273722
3273722 CAD Models
3273722 Part Data Attributes
|
3273722
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3273722
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |