Part Details for 3273636 by Phoenix Contact
Results Overview of 3273636 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3273636 Information
3273636 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 3273636
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3273636-ND
|
DigiKey | TERM BLK 19POS GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
42 In Stock |
|
$8.6100 | Buy Now |
DISTI #
651-3273636
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX10/18X4-NS35GY RoHS: Compliant | 101 |
|
$8.6100 / $10.5600 | Buy Now |
DISTI #
71849009
|
RS | Terminal block, PTFIX 10/18X4-NS35 GY | Phoenix Contact 3273636 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 9 |
|
$7.8300 / $9.3200 | Buy Now |
|
Onlinecomponents.com | Distribution block - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in connec... more RoHS: Compliant |
75 In Stock |
|
$8.6100 / $9.0600 | Buy Now |
DISTI #
71297937
|
Verical | Conn Distribution Terminal Block 2 POS 6.2mm Push-In Spring DIN Rail 32A RoHS: Compliant Min Qty: 6 Package Multiple: 3 | Americas - 75 |
|
$10.8987 / $11.4684 | Buy Now |
DISTI #
3273636
|
TTI | DIN Rail Terminal Blocks PTFIX10/18X4-NS35GY RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 8 Container: Each | Americas - 0 |
|
$8.6100 / $9.7300 | Buy Now |
DISTI #
000000000005972445
|
Sager | DIN Rail Terminal Blocks PTFIX10/18X4-NS35GY Min Qty: 8 | 0 |
|
$8.6200 / $10.0600 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 490 |
|
RFQ | |
|
Master Electronics | Distribution block - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in connec... more RoHS: Compliant |
75 In Stock |
|
$8.6100 / $9.0600 | Buy Now |
Part Details for 3273636
3273636 CAD Models
3273636 Part Data Attributes
|
3273636
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3273636
Phoenix Contact
Modular Terminal Block,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | PUSH-IN | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 32 A | |
Rated Voltage | 800 V | |
Safety Approval | CB;CSA;CUL;EAC;EX;IECEE;UL;VDE | |
Terminal and Terminal Block Type | POWER DISTRIBUTION BLOCK |