Part Details for 3273440 by Phoenix Contact
Overview of 3273440 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3273440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15931-ND
|
DigiKey | DISTRIBUTION BLOCK BLUE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$4.7112 / $4.8700 | Buy Now |
DISTI #
651-3273440
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 18X2,5-G BU 2.5mm2 ADHESIVE MNT RoHS: Compliant | 3 |
|
$4.9300 / $6.7500 | Buy Now |
|
Onlinecomponents.com | Distribution block - Basic terminal block - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 18 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 46.9 mm - height: 22.7 mm - color: blue - mounting type: adhesive RoHS: Compliant | 0 |
|
$5.0500 / $7.3600 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$7.2800 / $11.2000 | Buy Now |
|
Quest Components | 32 |
|
$7.7848 / $12.6240 | Buy Now | |
|
Quest Components | 4 |
|
$7.5000 / $15.0000 | Buy Now | |
DISTI #
000000000005654525
|
Sager | DIN Rail Terminal Blocks PTFIX 18X2,5-G BU 2.5mm2 ADHESIVE MNT Min Qty: 8 | 0 |
|
$6.3600 / $7.4300 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 1500 |
|
RFQ | |
|
Master Electronics | Distribution block - Basic terminal block - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 18 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 46.9 mm - height: 22.7 mm - color: blue - mounting type: adhesive RoHS: Compliant | 0 |
|
$5.0500 / $7.3600 | Buy Now |
Part Details for 3273440
3273440 CAD Models
3273440 Part Data Attributes
|
3273440
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3273440
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |