Part Details for 3273422 by Phoenix Contact
Overview of 3273422 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3273422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15936-ND
|
DigiKey | DISTRIBUTION BLOCK YELLOW Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$3.3757 / $3.7200 | Buy Now |
DISTI #
651-3273422
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 12X2,5-G YE 2.5mm2 ADHESIVE MNT RoHS: Compliant | 7 |
|
$3.3700 / $3.7200 | Buy Now |
|
Onlinecomponents.com | Distribution block - Basic terminal block - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 12 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 31.5 mm - height: 22.7 mm - color: yellow - mounting type: adhesive RoHS: Compliant | 0 |
|
$3.4400 / $5.0200 | Buy Now |
|
Bristol Electronics | 64 |
|
RFQ | ||
DISTI #
000000000005654515
|
Sager | DIN Rail Terminal Blocks PTFIX 12X2,5-G YE 2.5mm2 ADHESIVE MNT | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Distribution block | 490 |
|
RFQ | |
|
Master Electronics | Distribution block - Basic terminal block - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 12 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 31.5 mm - height: 22.7 mm - color: yellow - mounting type: adhesive RoHS: Compliant | 0 |
|
$3.4400 / $5.0200 | Buy Now |
Part Details for 3273422
3273422 CAD Models
3273422 Part Data Attributes
|
3273422
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3273422
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |