Part Details for 3273394 by Phoenix Contact
Overview of 3273394 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3273394
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16086-ND
|
DigiKey | DISTRIBUTION BLOCK BLACK/YELLOW Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$4.9650 / $4.9800 | Buy Now |
DISTI #
651-3273394
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 6/18X2,5-FE 2.5mm2 w/6mm2 feedin RoHS: Compliant | 3 |
|
$5.2500 | Buy Now |
DISTI #
V99:2348_19021437
|
Arrow Electronics | Conn Distribution Terminal Block 19 POS Spring Clamp DIN Rail/Panel Mount 24A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1749 | Americas - 76 |
|
$2.2070 | Buy Now |
|
Onlinecomponents.com | Distribution block - Basic terminal block with supply - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 24 A - connection method: Push-in connection - Push-in connection - number of connections: 19 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 56.5 mm - height: 21.7 mm - color: black/yellow - mounting type: for snapping onto a DIN rail adapter - Adapter plate RoHS: Compliant | 6 Factory Stock |
|
$5.6600 / $8.7400 | Buy Now |
DISTI #
25965256
|
Verical | Conn Distribution Terminal Block 19 POS Spring Clamp DIN Rail/Panel Mount 24A RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1749 | Americas - 76 |
|
$2.2070 | Buy Now |
DISTI #
000000000005654499
|
Sager | DIN Rail Terminal Blocks PTFIX 6/18X2,5-FE 2.5mm2 w/6mm2 feedin Min Qty: 8 | 0 |
|
$6.8800 / $8.0200 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 950 |
|
RFQ | |
|
Master Electronics | Distribution block - Basic terminal block with supply - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 24 A - connection method: Push-in connection - Push-in connection - number of connections: 19 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 56.5 mm - height: 21.7 mm - color: black/yellow - mounting type: for snapping onto a DIN rail adapter - Adapter plate RoHS: Compliant | 6 Factory Stock |
|
$5.6600 / $8.7400 | Buy Now |
Part Details for 3273394
3273394 CAD Models
3273394 Part Data Attributes
|
3273394
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3273394
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |