Part Details for 3273300 by Phoenix Contact
Overview of 3273300 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3273300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9387
|
Newark | Tb, Power Distribution, 12Pole, 12 Awg, Rated Current:24A, Rated Voltage:500V, No. Of Poles:12 Pole, Line Side Connections Per Pole:6, Line Side Connection Method:Push In, Line Side Wire Size Max:12Awg, Load Side Connections Per Rohs Compliant: Yes |Phoenix Contact 3273300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 172 |
|
$6.5800 / $10.1000 | Buy Now |
DISTI #
277-15915-ND
|
DigiKey | DISTRIBUTION BLOCK BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
807 In Stock |
|
$3.3068 / $3.6400 | Buy Now |
DISTI #
651-3273300
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 12X2,5 BK 2.5mm2 slf-assmb MNT RoHS: Compliant | 96 |
|
$3.3000 / $3.6400 | Buy Now |
|
Onlinecomponents.com | Distribution block - Basic terminal block - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 12 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 31.5 mm - height: 21.7 mm - color: black - mounting type: for snapping onto a DIN rail adapter - Adapter plate RoHS: Compliant |
144 In Stock 362 Factory Stock |
|
$3.3300 / $4.8100 | Buy Now |
DISTI #
73477134
|
Verical | Conn Distribution Terminal Block 12 POS Spring Clamp DIN Rail/Panel Mount 24A RoHS: Compliant Min Qty: 16 Package Multiple: 8 Date Code: 2001 | Americas - 144 |
|
$4.5890 / $6.2530 | Buy Now |
DISTI #
3273300
|
TTI | DIN Rail Terminal Blocks PTFIX 12X2,5 BK 2.5mm2 slf-assmb MNT RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 8 Container: Each | Americas - 0 |
|
$3.2100 / $3.5300 | Buy Now |
DISTI #
000000000005654449
|
Sager | DIN Rail Terminal Blocks PTFIX 12X2,5 BK 2.5mm2 slf-assmb MNT Min Qty: 8 | 0 |
|
$4.1600 / $4.8500 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 1500 |
|
RFQ | |
|
Master Electronics | Distribution block - Basic terminal block - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 12 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 31.5 mm - height: 21.7 mm - color: black - mounting type: for snapping onto a DIN rail adapter - Adapter plate RoHS: Compliant |
144 In Stock 362 Factory Stock |
|
$3.3300 / $4.8100 | Buy Now |
Part Details for 3273300
3273300 CAD Models
3273300 Part Data Attributes
|
3273300
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3273300
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |