Part Details for 3273190 (ALTERNATE: PTFIX 18X2 5-NS35A BK) by Phoenix Contact
Results Overview of 3273190 (ALTERNATE: PTFIX 18X2 5-NS35A BK) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3273190 (ALTERNATE: PTFIX 18X2 5-NS35A BK) Information
3273190 (ALTERNATE: PTFIX 18X2 5-NS35A BK) by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP292 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, SO4 | |
TLP290(SE | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, SO4 | |
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 |
Price & Stock for 3273190 (ALTERNATE: PTFIX 18X2 5-NS35A BK)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71212534
|
RS | Distribution Block with Horizontal Alignment, 18-Conn, 500V, 24A, PTFIX Series | Phoenix Contact 327... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$5.2200 / $6.0800 | Buy Now |