Part Details for 3273136 by Phoenix Contact
Overview of 3273136 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3273136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15998-ND
|
DigiKey | DISTRIBUTION BLOCK RED Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
953 In Stock |
|
$1.6844 / $2.1700 | Buy Now |
DISTI #
651-3273136
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 6X2,5-NS35A RD 2.5mm2 NS 35 DIN HR RoHS: Compliant | 208 |
|
$1.7100 / $2.6500 | Buy Now |
|
Onlinecomponents.com | Distribution block - Block with horizontal alignment - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 6 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 16 mm - color: red - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
160 In Stock 1730 Factory Stock |
|
$1.5800 / $2.3400 | Buy Now |
DISTI #
71326219
|
Verical | Conn Distribution Terminal Block 6 POS Spring Clamp T DIN Rail 24A RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 1905 | Americas - 160 |
|
$2.1190 / $3.0420 | Buy Now |
DISTI #
3273136
|
TTI | DIN Rail Terminal Blocks PTFIX 6X2,5-NS35A RD 2.5mm2 NS 35 DIN HR RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 14 In Stock |
|
$1.7100 / $2.3200 | Buy Now |
DISTI #
000000000005619931
|
Sager | DIN Rail Terminal Blocks PTFIX 6X2,5-NS35A RD 2.5mm2 NS 35 DIN HR Min Qty: 10 | 0 |
|
$2.0500 / $2.4800 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 550 |
|
RFQ | |
|
Master Electronics | Distribution block - Block with horizontal alignment - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 6 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 16 mm - color: red - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
160 In Stock 1730 Factory Stock |
|
$1.5800 / $2.3400 | Buy Now |
Part Details for 3273136
3273136 CAD Models
3273136 Part Data Attributes
|
3273136
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3273136
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |