327294-3
Description: TAB Terminal, 525.7mm2

Overview of 327294-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming Robotics and Drones

Price & Stock for 327294-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17H7209
Newark Term.,ampower 1000 Mcm No Plt. |Amp Te Connectivity 327294-3 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $119.1400
  • 25 $114.9700
  • 50 $113.3100
  • 100 $106.6400
$106.6400 / $119.1400 Buy Now
DISTI # 327294-3-ND
DigiKey CONN TERM RECT TONG 1000MCM #1/2 Min Qty: 20 Lead time: 28 Weeks Container: Bulk Temporarily Out of Stock
  • 20 $116.1175
$116.1175 Buy Now
DISTI # 327294-3
Avnet Americas TERM.,AMPOWER 1000 MCM NO PLT. - Bulk (Alt: 327294-3) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk 0
RFQ
DISTI # 571-327294-3
Mouser Electronics Terminals TERM. AMPOWER 1000 MCM NO PLT. RoHS: Compliant 5
  • 1 $143.0300
  • 10 $124.5200
  • 20 $122.2900
  • 60 $120.7600
$120.7600 / $143.0300 Buy Now
DISTI # 72020703
RS Term.,Ampower 1000 Mcm No Plt. | TE Connectivity 327294-3 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk 0
  • 20 $116.1200
$116.1200 RFQ

CAD Models for 327294-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 327294-3 by TE Connectivity

327294-3
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Terminal Gender
FEMALE
Terminal and Terminal Block Type
TAB TERMINAL
Wire Cross Section
525.7 mm2
Want to compare parts?
  1. 327294-3
    TE Connectivity
    TAB Terminal, 525.7mm2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 327294-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 327294-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 327294-3 would you like to use for your alert(s)?
  • Please alert me when 327294-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 327294-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 327294-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 327294-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 327294-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 327294-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: