Part Details for 3270324 by Phoenix Contact
Overview of 3270324 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3270324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3270324-ND
|
DigiKey | TERM BLK MARSHALLING 480POS GRAY Min Qty: 6 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$244.1983 | Buy Now |
DISTI #
651-3270324
|
Mouser Electronics | DIN Rail Terminal Blocks PTMC 1,5/80-3 RoHS: Compliant | 0 |
|
$244.1900 / $244.2000 | Order Now |
|
Onlinecomponents.com | Marshalling patchboard - nom. voltage: 500 V - nominal current: 17.5 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - connection method: Push-in connection - number of positions: 8 - number of connections: 480 - width: 110 mm - length: 102 mm - color: gray - color of connection elements: gray/white - mounting: Wall mounting RoHS: Compliant | 0 |
|
$184.2700 / $223.8500 | Buy Now |
DISTI #
000000000005441273
|
Sager | DIN Rail Terminal Blocks PTMC 1,5/80-3 Min Qty: 6 | 0 |
|
$234.5100 | Buy Now |
|
Dynamic Solutions GmbH | Marshalling patchboard | 450 |
|
RFQ | |
|
Master Electronics | Marshalling patchboard - nom. voltage: 500 V - nominal current: 17.5 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - connection method: Push-in connection - number of positions: 8 - number of connections: 480 - width: 110 mm - length: 102 mm - color: gray - color of connection elements: gray/white - mounting: Wall mounting RoHS: Compliant | 0 |
|
$184.2700 / $223.8500 | Buy Now |