Part Details for 3270320 by Phoenix Contact
Overview of 3270320 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3270320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3270320-ND
|
DigiKey | TERM BLK MARSHALLING 288POS GRAY Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$151.9930 | Buy Now |
DISTI #
651-3270320
|
Mouser Electronics | DIN Rail Terminal Blocks PTMC 1,5/48-3 /BU RoHS: Compliant | 0 |
|
$151.9900 | Order Now |
|
Onlinecomponents.com | Marshalling patchboard - nom. voltage: 500 V - nominal current: 17.5 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - connection method: Push-in connection - number of positions: 8 - number of connections: 288 - width: 66 mm - length: 102 mm - color: gray - color of connection elements: blue - mounting: Wall mounting RoHS: Compliant | 0 |
|
$119.4700 / $154.8100 | Buy Now |
DISTI #
000000000005441269
|
Sager | DIN Rail Terminal Blocks PTMC 1,5/48-3 /BU Min Qty: 10 | 0 |
|
$145.9600 | Buy Now |
|
Dynamic Solutions GmbH | Marshalling patchboard | 410 |
|
RFQ | |
|
Master Electronics | Marshalling patchboard - nom. voltage: 500 V - nominal current: 17.5 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - connection method: Push-in connection - number of positions: 8 - number of connections: 288 - width: 66 mm - length: 102 mm - color: gray - color of connection elements: blue - mounting: Wall mounting RoHS: Compliant | 0 |
|
$119.4700 / $154.8100 | Buy Now |