Part Details for 3270303 by Phoenix Contact
Overview of 3270303 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3270303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3270303-ND
|
DigiKey | TERM BLK MARSHALLING 4POS 11.0MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
307 In Stock |
|
$2.5919 / $3.6300 | Buy Now |
DISTI #
651-3270303
|
Mouser Electronics | DIN Rail Terminal Blocks PTMC 1,5-2 /WH RoHS: Compliant | 4 |
|
$2.5900 / $3.6300 | Buy Now |
|
Onlinecomponents.com | Marshalling patchboard - nom. voltage: 500 V - nominal current: 17.5 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - connection method: Push-in connection - number of positions: 1 - number of connections: 4 - width: 11 mm - length: 8.6 mm - color: gray - color of connection elements: white - mounting: for snapping onto a DIN rail adapter - for snapping onto a cover flange RoHS: Compliant | 0 |
|
$2.6500 / $3.8500 | Buy Now |
DISTI #
000000000005441260
|
Sager | DIN Rail Terminal Blocks PTMC 1,5-2 /WH Min Qty: 10 | 0 |
|
$3.3200 / $3.8800 | Buy Now |
|
Dynamic Solutions GmbH | Marshalling patchboard | 670 |
|
RFQ | |
|
Master Electronics | Marshalling patchboard - nom. voltage: 500 V - nominal current: 17.5 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - connection method: Push-in connection - number of positions: 1 - number of connections: 4 - width: 11 mm - length: 8.6 mm - color: gray - color of connection elements: white - mounting: for snapping onto a DIN rail adapter - for snapping onto a cover flange RoHS: Compliant | 0 |
|
$2.6500 / $3.8500 | Buy Now |