Part Details for 32702 by Wiha Quality Tools
Overview of 32702 by Wiha Quality Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
431-2391-ND
|
DigiKey | CUTTER SIDE TPRD SEMIFLUSH 4.53" Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$49.1860 / $52.3700 | Buy Now |
DISTI #
596-32702
|
Mouser Electronics | Wire Stripping & Cutting Tools ESD Safe Precision Tapered Head Semi Flush Cutters | 0 |
|
$53.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.0400 / $104.7500 | Buy Now |
DISTI #
881PL2702
|
TestEquity LLC | Wiha 32702 Diagonal Cutter, Small, Tapered Head, Semi Flush, ESD, Precision, w/Hollow Ground Back | 0 |
|
$62.8500 | Buy Now |