Part Details for 327-FU-HDS/10 by WECO Electrical Connectors
Overview of 327-FU-HDS/10 by WECO Electrical Connectors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 327-FU-HDS/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-327-FU-HDS/10-ND
|
DigiKey | TERM STRIP, 9P , 14.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
50 In Stock |
|
$6.3707 / $13.3500 | Buy Now |
DISTI #
71513163
|
RS | Eurostyle Screw Terminal Strips for Panel / Chassis Mounting | WECO 327-FU-HDS/10 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1700 / $13.6100 | RFQ |
|
Future Electronics | 327 Series 10 Position 14.5 mm Spacing 14-6 AWG Eurostyle Screw Terminal RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Container: Bag | 0Bag |
|
$7.2200 / $7.3500 | Buy Now |
|
Onlinecomponents.com | Euro Terminal Strip - 10 Pole - 14.5mm Pitch - 14-6 AWG - 6A - 300V5 A - 6A - 300V00V RoHS: Compliant | 0 |
|
$6.4700 / $9.4300 | Buy Now |
|
LCSC | Nickel 2x10P 10 2 14.5mm -40+100 76A 1kV White No pins Brass 416 P14.5mm Barrier Terminal Blocks ROHS | 3 |
|
$7.5967 / $8.0369 | Buy Now |
Part Details for 327-FU-HDS/10
327-FU-HDS/10 CAD Models
327-FU-HDS/10 Part Data Attributes
|
327-FU-HDS/10
WECO Electrical Connectors
Buy Now
Datasheet
|
Compare Parts:
327-FU-HDS/10
WECO Electrical Connectors
Barrier Strip Terminal Block, 65A, 16mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WECO ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 65 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 6 AWG |