-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 65A, 16mm2, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-327-FU-HDS/02-ND
|
DigiKey | TERM STRIP, 9P , 14.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
240 In Stock |
|
$1.4947 / $3.5200 | Buy Now |
DISTI #
70211829
|
RS | Conn Term Strip Eurostyle Scrw 2 14.5 mm 14-6 AWG 65 A 600 V, 327 Series | WECO 327-FU-HDS/02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 492 |
|
$2.1300 / $3.5600 | Buy Now |
|
Future Electronics | 327 Series 2 Position 14.5 mm Spacing 14-6 AWG Eurostyle Screw Terminal RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$1.6100 / $1.6500 | Buy Now |
|
Onlinecomponents.com | Euro Terminal Strip - 02 Pole - 14.5mm Pitch - 14-6 AWG - 6A - 300V5 A - 6A - 300V00V RoHS: Compliant |
452 In Stock |
|
$1.4100 / $2.7400 | Buy Now |
DISTI #
85571147
|
Verical | Conn Eurostyle Block F 4 POS 14.5mm Screw Cable Mount 80A Min Qty: 20 Package Multiple: 10 Date Code: 2435 | Americas - 450 |
|
$2.0670 / $3.5620 | Buy Now |
|
Master Electronics | Euro Terminal Strip - 02 Pole - 14.5mm Pitch - 14-6 AWG - 6A - 300V5 A - 6A - 300V00V RoHS: Compliant |
452 In Stock |
|
$1.4100 / $2.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
327-FU-HDS/02
WECO Electrical Connectors
Buy Now
Datasheet
|
Compare Parts:
327-FU-HDS/02
WECO Electrical Connectors
Barrier Strip Terminal Block, 65A, 16mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WECO ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | WECO | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 65 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 6 AWG |