Part Details for 3269X-ES2-202G by Bourns Inc
Overview of 3269X-ES2-202G by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3269X-ES2-202G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2129
|
Newark | Trimmer-Smd 1/4In Sq Mt Cermet /Tape & Reel - 13" Reel |Bourns 3269X-ES2-202G Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8200 | Buy Now |
DISTI #
3269X-ES2-202G-ND
|
DigiKey | TRIMMER 2K OHM 0.25W GW SIDE ADJ Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9508 | Buy Now |
DISTI #
3269X-ES2-202G
|
Avnet Americas | SEALED,CERMET,1/4IN,12TURN,2K,10%,SIDE,X,T/R - Tape and Reel (Alt: 3269X-ES2-202G) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.5500 / $6.3048 | Buy Now |
DISTI #
652-3269X-ES2-202G
|
Mouser Electronics | Trimmer Resistors - SMD 1/4W 2Kohm 10% Square SMD Trimpot RoHS: Compliant | 0 |
|
$6.9500 | Order Now |
DISTI #
73646600
|
RS | TRIMMER-SMD 1/4in SQ MT CERMET | Bourns 3269X-ES2-202G RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7000 / $9.0600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5100 / $11.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.5100 / $11.5400 | Buy Now |