Part Details for 3269X-1-103GLF by Bourns Inc
Overview of 3269X-1-103GLF by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 3269X-1-103GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1646
|
Newark | Res, Trimmer, Side Adj, 10K, 12Turn, Smd, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:12Turns, Product Range:3269 Series Rohs Compliant: Yes |Bourns 3269X-1-103GLF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 404 |
|
$1.9000 | Buy Now |
DISTI #
32K7765
|
Newark | Res, Trimmer, Side Adj, 10K, 12Turn, Smd, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:12Turns, Product Range:3269 Series Rohs Compliant: Yes |Bourns 3269X-1-103GLF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0800 / $2.6600 | Buy Now |
DISTI #
3269X-1-103GLFCT-ND
|
DigiKey | TRIMMER 10K OHM 0.25W GW SIDE Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7048 In Stock |
|
$2.0125 / $3.4300 | Buy Now |
DISTI #
3269X-1-103GLF
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3269X-1-103GLF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.0125 / $2.2862 | Buy Now |
DISTI #
34AK1646
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Product that comes on tape, but is not reeled (Alt: 34AK1646) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 404 Partner Stock |
|
$3.1500 / $3.9300 | Buy Now |
DISTI #
652-3269X-1-103GLF
|
Mouser Electronics | Trimmer Resistors - SMD 1/4" 10Kohms 10% Horizontal Adjust RoHS: Compliant | 760 |
|
$2.2200 / $4.1400 | Buy Now |
DISTI #
73647233
|
RS | TRIMMER-SMD 1/4in SQ MT CERMET | Bourns 3269X-1-103GLF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7900 / $3.2800 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (7.37 X 6.36 X 7.44mm) Gull Wing SMD T/R RoHS: Compliant |
500 In Stock |
|
$2.1500 / $2.2800 | Buy Now |
DISTI #
3269X-1-103GLF
|
TTI | Trimmer Resistors - SMD 1/4" 10Kohms 10% Horizontal Adjust pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$2.0100 / $2.3200 | Buy Now |
DISTI #
3269X-1-103GLF.
|
TTI | Trimmer Resistors - SMD 10K 10% 1/4"SQU SMT MULTITURN pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$3.3200 | Buy Now |
Part Details for 3269X-1-103GLF
3269X-1-103GLF CAD Models
3269X-1-103GLF Part Data Attributes:
|
3269X-1-103GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3269X-1-103GLF
Bourns Inc
Trimmer, Cermet, 0.25W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2525, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 7.44 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.32 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Size Code | 2517 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | L BEND | |
Tolerance | 10% | |
Working Voltage | 300 V |