Part Details for 3269W-ES2-502 by Bourns Inc
Overview of 3269W-ES2-502 by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 3269W-ES2-502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J3117
|
Newark | Trimmer, Potentiometer 5Kohm 12Turn Smd, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:5Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:12Turns, Product Range:3269 Series Rohs Compliant: No |Bourns 3269W-ES2-502 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8200 | Buy Now |
DISTI #
3269W-ES2-502-ND
|
DigiKey | TRIMMER 5K OHM 0.25W GW TOP ADJ Min Qty: 500 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.7617 | Buy Now |
DISTI #
3269W-ES2-502
|
Avnet Americas | SEALED,CERMET 1/4IN 12TURN 5K 10% SIDE P TUBE - Rail/Tube (Alt: 3269W-ES2-502) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$5.7720 / $6.3048 | Buy Now |
DISTI #
652-3269W-ES2-502
|
Mouser Electronics | Trimmer Resistors - SMD TRIMMER-SMD 1/4" SQ MT CERMET RoHS: Not Compliant | 0 |
|
$6.8700 | Order Now |
DISTI #
73646591
|
RS | TRIMMER-SMD 1/4in SQ MT CERMET | Bourns 3269W-ES2-502 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6200 / $8.9600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5100 / $11.5400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 500 |
|
$1.1021 / $2.6880 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25 W, 5000 OHM, 1/4", SMD | 400 |
|
$1.5600 / $3.6000 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25 W, 5000 OHM, 1/4", SMD | 86 |
|
$8.0640 / $13.4400 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25 W, 5000 OHM, 1/4", SMD | 12 |
|
$5.3250 / $10.6500 | Buy Now |
Part Details for 3269W-ES2-502
3269W-ES2-502 CAD Models
3269W-ES2-502 Part Data Attributes
|
3269W-ES2-502
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3269W-ES2-502
Bourns Inc
TRIMMER-SMD 1/4" SQ MT CERMET
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 7.44 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 4.32 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 2517 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | L BEND | |
Tolerance | 10% | |
Working Voltage | 300 V |