There are no models available for this part yet.
Overview of 3269W-1-204 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 3269W-1-204 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04B2712
|
Newark | Res, cermet,200Kohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,2517-Case Rohs Compliant: No |Bourns 3269W-1-204 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2200 / $4.3100 | Buy Now | |
DISTI #
3269W-1-204-ND
|
DigiKey | TRIMMER 200K OHM 0.25W GW TOP Min Qty: 100 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.1328 | Buy Now | |
DISTI #
3269W-1-204
|
Avnet Americas | SEALED,CERMET,1/4IN,12TURN,200K,10%,TOP,W,T/R,PLAIN - Rail/Tube (Alt: 3269W-1-204) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.0250 / $3.4364 | Buy Now | |
DISTI #
652-3269W-1-204
|
Mouser Electronics | Trimmer Resistors - SMD 1/4" 200Kohms 10% Vertical Adjust RoHS: Not Compliant | 57 |
|
$3.9300 / $7.3300 | Buy Now | |
DISTI #
73646873
|
RS | TRIMMER-SMD 1/4in SQ MT CERMET | Bourns 3269W-1-204 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2300 / $7.3300 | RFQ | |
Onlinecomponents.com | Res Cermet Trimmer 200K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 6.36 X 8.46mm) Gull Wing SMD Tube | Alternative Product Available |
|
$3.0900 / $4.7700 | Buy Now | ||
Bristol Electronics | 100 |
|
RFQ | ||||
Quest Components | Resistor Variable, Cermet Type, 200K Ohm, 300V, 10±%, 100ppm | 288 |
|
$1.8648 / $3.0240 | Buy Now | ||
Quest Components | Resistor Variable, Cermet Type, 200K Ohm, 300V, 10±%, 100ppm | 34 |
|
$1.8000 / $2.4000 | Buy Now | ||
Master Electronics | Res Cermet Trimmer 200K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 6.36 X 8.46mm) Gull Wing SMD Tube | Alternative Product Available |
|
$3.0900 / $4.7700 | Buy Now |
CAD Models for 3269W-1-204 by Bourns Inc
Part Data Attributes for 3269W-1-204 by Bourns Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
1/4 INCH, SQUARE, 3 PINS
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Factory Lead Time
|
6 Weeks
|
Actuator Orientation
|
VERTICAL
|
Actuator Type
|
SCREW
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
12
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
7.44 mm
|
Package Length
|
6.35 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
4.32 mm
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
85 °C
|
Resistance
|
200000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
4320 deg
|
Size Code
|
2517
|
Surface Mount
|
YES
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10)
|
Terminal Shape
|
GULL WING
|
Tolerance
|
10%
|
Working Voltage
|
300 V
|
Alternate Parts for 3269W-1-204
This table gives cross-reference parts and alternative options found for 3269W-1-204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3269W-1-204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84WR200KLF | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 200000ohm, 1/4 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 3269W-1-204 vs 84WR200KLF |
3269W-1-204LF | Trimmer, Cermet, 0.25W, 200000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 3269W-1-204 vs 3269W-1-204LF |
84WR200KLFTR | Trimmer, Cermet, 0.25W, 200000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 3269W-1-204 vs 84WR200KLFTR |
84WR200K | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 200000ohm, 1/4 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 3269W-1-204 vs 84WR200K |
84WR200KLF | Trimmer, Cermet, 0.25W, 200000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 3269W-1-204 vs 84WR200KLF |