Part Details for 3269W-1-202G by Bourns Inc
Overview of 3269W-1-202G by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127720-202GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 20 Positions, Gold Flash plating, GW Compatible LCP, With Pegs, Tray Packing. | |
54202-G08-05 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. | |
54202-G0803LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 6 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 3269W-1-202G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B2710
|
Newark | Res, cermet,2Kohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,2517-Case Rohs Compliant: No |Bourns 3269W-1-202G RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1300 / $4.0000 | Buy Now |
DISTI #
3269W-1-202G-ND
|
DigiKey | TRIMMER 2K OHM 0.25W GW TOP ADJ Min Qty: 500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9622 | Buy Now |
DISTI #
3269W-1-202G
|
Avnet Americas | SEALED,CERMET,1/4IN,12TURN,2K,10%,TOP,W,T/R - Tape and Reel (Alt: 3269W-1-202G) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.1460 / $3.4364 | Buy Now |
DISTI #
652-3269W-1-202G
|
Mouser Electronics | Trimmer Resistors - SMD 1/4" 2Kohms 10% Vertical Adjust RoHS: Not Compliant | 0 |
|
$3.9100 | Order Now |
DISTI #
73646870
|
RS | TRIMMER-SMD 1/4in SQ MT CERMET | Bourns 3269W-1-202G RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2000 / $4.9400 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 6.36 X 8.46mm) Gull Wing SMD T/R | 0 |
|
$3.0000 / $6.2900 | Buy Now |
|
Bristol Electronics | 160 |
|
RFQ | ||
|
Quest Components | Resistor Variable, Cermet Type, 2K Ohm, 300V, 10±%, 100ppm | 364 |
|
$1.7600 / $3.2000 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 2K Ohm, 300V, 10±%, 100ppm | 128 |
|
$2.9600 / $4.8000 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 2K Ohm, 300V, 10±%, 100ppm | 66 |
|
$4.6250 / $7.5000 | Buy Now |
Part Details for 3269W-1-202G
3269W-1-202G CAD Models
3269W-1-202G Part Data Attributes
|
3269W-1-202G
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3269W-1-202G
Bourns Inc
Trimmer, Cermet, 0.25W, 2000ohm, 10% +/-Tol, -100,100ppm/Cel, 2517
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 7.44 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 4.32 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Size Code | 2517 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | L BEND | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 3269W-1-202G
This table gives cross-reference parts and alternative options found for 3269W-1-202G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3269W-1-202G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84WR2KLFTR | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 2000ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 3269W-1-202G vs 84WR2KLFTR |
3269W-1-202 | Trimmer, Cermet, 0.25W, 2000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS | Bourns Inc | 3269W-1-202G vs 3269W-1-202 |
3269W-1-202GLF | Trimmer, Cermet, 0.25W, 2000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS, LEAD FREE | Bourns Inc | 3269W-1-202G vs 3269W-1-202GLF |