Part Details for 3269X-2-500GLF by Bourns Inc
Overview of 3269X-2-500GLF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for 3269X-2-500GLF
3269X-2-500GLF CAD Models
3269X-2-500GLF Part Data Attributes
|
3269X-2-500GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3269X-2-500GLF
Bourns Inc
Potentiometer, Cermet, 0.25W, 50ohm, 10% +/-Tol, -100,100ppm/Cel, 2525,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 7.44 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 50 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 4320 deg | |
Size Code | 2525 | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 10% |