Part Details for 3269X-11-500GLF by Bourns Inc
Overview of 3269X-11-500GLF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for 3269X-11-500GLF
3269X-11-500GLF CAD Models
3269X-11-500GLF Part Data Attributes
|
3269X-11-500GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3269X-11-500GLF
Bourns Inc
Trimmer, Cermet, 0.25W, 50ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 2525
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 7.44 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 4.32 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 50 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Size Code | 2517 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | L BEND | |
Tolerance | 5% | |
Working Voltage | 300 V |
Alternate Parts for 3269X-11-500GLF
This table gives cross-reference parts and alternative options found for 3269X-11-500GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3269X-11-500GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3269X-11-500G | Trimmer, Cermet, 0.25W, 50ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 2525 | Bourns Inc | 3269X-11-500GLF vs 3269X-11-500G |