3269X-11-253GLF
Bourns Inc
Description: Trimmer, Cermet, 0.25W, 25000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 2525

Overview of 3269X-11-253GLF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Computing and Data Storage Agriculture Technology Medical Imaging Entertainment and Gaming

CAD Models for 3269X-11-253GLF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3269X-11-253GLF by Bourns Inc

3269X-11-253GLF
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
not_compliant
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
3
Number of Turns
12
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
7.44 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
4.32 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
85 °C
Resistance
25000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Size Code
2517
Surface Mount
YES
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
L BEND
Tolerance
5%
Working Voltage
300 V
Want to compare parts?
  1. 3269X-11-253GLF
    Bourns Inc
    Trimmer, Cermet, 0.25W, 25000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 2525
    VS

Alternate Parts for 3269X-11-253GLF

This table gives cross-reference parts and alternative options found for 3269X-11-253GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3269X-11-253GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3269X-11-253G Trimmer, Cermet, 0.25W, 25000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 2525 Bourns Inc 3269X-11-253GLF vs 3269X-11-253G
Part Number Description Manufacturer Compare
3269X-11-253G Trimmer, Cermet, 0.25W, 25000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 2525 Bourns Inc 3269X-11-253GLF vs 3269X-11-253G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3269X-11-253GLF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3269X-11-253GLF by Bourns Inc

  • Please alert me when 3269X-11-253GLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 3269X-11-253GLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3269X-11-253GLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 3269X-11-253GLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3269X-11-253GLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3269X-11-253GLF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: