Part Details for 3269X-11-102LF by Bourns Inc
Overview of 3269X-11-102LF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 3269X-11-102LF
3269X-11-102LF CAD Models
3269X-11-102LF Part Data Attributes
|
3269X-11-102LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3269X-11-102LF
Bourns Inc
Trimmer, Cermet, 0.25W, 1000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 2525
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 7.44 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1000 Ω | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 2525 | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 3269X-11-102LF
This table gives cross-reference parts and alternative options found for 3269X-11-102LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3269X-11-102LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3269X-11-102 | Trimmer, Cermet, 0.25W, 1000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 2525 | Bourns Inc | 3269X-11-102LF vs 3269X-11-102 |