Part Details for 3269X-1-204GLF by Bourns Inc
Overview of 3269X-1-204GLF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3269X-1-204GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K7778
|
Newark | Res, cermet,200Kohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,2525-Case Rohs Compliant: Yes |Bourns 3269X-1-204GLF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0800 / $2.6600 | Buy Now |
DISTI #
3269X-1-204GLF-ND
|
DigiKey | TRIMMER 200K OHM 0.25W GW SIDE Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6018 | Buy Now |
DISTI #
3269X-1-204GLF
|
Avnet Americas | Resistor Trimmer, Cermet, 200 kOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3269X-1-204GLF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.0125 / $2.2862 | Buy Now |
DISTI #
652-3269X-1-204GLF
|
Mouser Electronics | Trimmer Resistors - SMD 1/4" 200Kohms 10% Horizontal Adjust RoHS: Compliant | 0 |
|
$2.6000 | Order Now |
DISTI #
73647241
|
RS | TRIMMER-SMD 1/4in SQ MT CERMET | Bourns 3269X-1-204GLF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7900 / $3.2800 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 200K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (7.37 X 6.36 X 7.44mm) Gull Wing SMD T/R RoHS: Compliant | 0 |
|
$2.0200 / $2.3000 | Buy Now |
DISTI #
3269X-1-204GLF
|
TTI | Trimmer Resistors - SMD 1/4" 200Kohms 10% Horizontal Adjust pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.0100 / $2.3500 | Buy Now |
DISTI #
3269X-1-204GLF
|
Avnet Abacus | Resistor Trimmer, Cermet, 200 kOhm, � 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3269X-1-204GLF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 200K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (7.37 X 6.36 X 7.44mm) Gull Wing SMD T/R RoHS: Compliant | 0 |
|
$2.0200 / $2.3000 | Buy Now |
Part Details for 3269X-1-204GLF
3269X-1-204GLF CAD Models
3269X-1-204GLF Part Data Attributes
|
3269X-1-204GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3269X-1-204GLF
Bourns Inc
Trimmer, Cermet, 0.25W, 200000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2525, 1/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 2525 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 7.44 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.32 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 200000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Size Code | 2517 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | L BEND | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 3269X-1-204GLF
This table gives cross-reference parts and alternative options found for 3269X-1-204GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3269X-1-204GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3269X-1-204LF | Trimmer, Cermet, 0.25W, 200000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2525, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 3269X-1-204GLF vs 3269X-1-204LF |