There are no models available for this part yet.
Overview of 3269X-1-105G by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD166105GS | Renesas Electronics Corporation | Protected and Intelligent Power Switches | |
328-5105-G64 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 5 position, left, G-Key, L-series, 4.55mm, Header | |
10127721-105GRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 10 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Black Color,Tape and Reel with cap. |
Price & Stock for 3269X-1-105G by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10C0803
|
Newark | Res, cermet,1Mohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,2525-Case |Bourns 3269X-1-105G RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1300 / $4.0000 | Buy Now | |
DISTI #
3269X-1-105G-ND
|
DigiKey | TRIMMER 1M OHM 0.25W GW SIDE ADJ Min Qty: 500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9107 | Buy Now | |
DISTI #
3269X-1-105G
|
Avnet Americas | 3269 1/4 Inch Square Trimpot 1M Ohm 10% 0.25 W 100 ppm/°C 12(Elec)Turn Surface Mount Emboss T/R - Tape and Reel (Alt: 3269X-1-105G) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$3.0250 / $3.4364 | Buy Now | |
DISTI #
652-3269X-1-105G
|
Mouser Electronics | Trimmer Resistors - SMD 1/4" 1Mohms 10% Horizontal Adjust RoHS: Not Compliant | 0 |
|
$3.9100 | Order Now | |
DISTI #
73646902
|
RS | TRIMMER-SMD 1/4in SQ MT CERMET | Bourns 3269X-1-105G RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2000 / $4.9400 | RFQ | |
Onlinecomponents.com | Res Cermet Trimmer 1M Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (7.37 X 6.36 X 7.44mm) Gull Wing SMD T/R | 0 |
|
$3.0000 / $6.2900 | Buy Now | ||
Master Electronics | Res Cermet Trimmer 1M Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (7.37 X 6.36 X 7.44mm) Gull Wing SMD T/R | 0 |
|
$3.0000 / $6.2900 | Buy Now |
CAD Models for 3269X-1-105G by Bourns Inc
Part Data Attributes for 3269X-1-105G by Bourns Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
1/4 INCH, RECTANGULAR, 3 PINS
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
6 Weeks
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SCREW
|
Construction
|
Rectangular
|
Ganging Number
|
1
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
12
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
7.44 mm
|
Package Length
|
6.35 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
4.32 mm
|
Packing Method
|
TR, EMBOSSED, 13 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
85 °C
|
Resistance
|
1000000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Size Code
|
2517
|
Surface Mount
|
YES
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10)
|
Terminal Shape
|
L BEND
|
Tolerance
|
10%
|
Working Voltage
|
300 V
|
Alternate Parts for 3269X-1-105G
This table gives cross-reference parts and alternative options found for 3269X-1-105G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3269X-1-105G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3269X-1-105GLF | Trimmer, Cermet, 0.25W, 1000000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2525, 1/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | Bourns Inc | 3269X-1-105G vs 3269X-1-105GLF |