There are no models available for this part yet.
Overview of 3269W-1-203GLF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 17 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127720-203GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 20 Positions, 15u\\ Gold plating, GW Compatible LCP, With Pegs, Tray Packing. | |
10127721-203GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 20 Position, 3.2mm Kink Tail (15u\\ Gold) plating, GW Compatible LCP, Black Color,Tray Packing. |
Price & Stock for 3269W-1-203GLF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24K1043
|
Newark | Trimmer Potentiometer 20Kohm,12Turn Smd, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:20Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:12Turns, Product Range:3269 Series Rohs Compliant: Yes |Bourns 3269W-1-203GLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 47 |
|
$2.8000 / $5.0800 | Buy Now | |
DISTI #
47AK6097
|
Newark | Res, Trimmer, Top Adj, 20K, 12Turns, Smd, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:20Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:12Turns, Product Range:3269 Series Rohs Compliant: Yes |Bourns 3269W-1-203GLF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0800 / $2.6600 | Buy Now | |
DISTI #
3269W-1-203GLFCT-ND
|
DigiKey | TRIMMER 20K OHM 0.25W GW TOP ADJ Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1033 In Stock |
|
$2.3160 / $5.1100 | Buy Now | |
DISTI #
3269W-1-203GLF
|
Avnet Americas | Resistor Trimmer, Cermet, 20 kOhm, ? 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3269W-1-203GLF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 500 |
|
$1.7791 / $1.8918 | Buy Now | |
DISTI #
24K1043
|
Avnet Americas | Resistor Trimmer, Cermet, 20 kOhm, ? 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Product that comes on tape, but is not reeled (Alt: 24K1043) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Ammo Pack | 47 Partner Stock |
|
$3.5400 / $5.0800 | Buy Now | |
DISTI #
652-3269W-1-203GLF
|
Mouser Electronics | Trimmer Resistors - SMD 1/4" 20Kohms 10% Vertical Adjust RoHS: Compliant | 844 |
|
$2.3100 / $5.0800 | Buy Now | |
DISTI #
V72:2272_06233348
|
Arrow Electronics | Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 6.36 X 8.46mm) Gull Wing SMD T/R Min Qty: 33 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2340 Container: Cut Strips | Americas - 450 |
|
$2.2160 / $3.0060 | Buy Now | |
DISTI #
71278931
|
RS | 1/4" Sq, SMD, TRIMMER, Cermet, 12 Turns, 20 Kilohms | Bourns 3269W-1-203GLF RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1500 / $4.8800 | RFQ | |
Onlinecomponents.com | Trimmer Potentiometer - 20K Ohm - 0.25W(1/4W) - 12(Elec)Turn - 6.35 X 6.36 X 8.46mm - Gull Wing - Surface Mount. RoHS: Compliant |
1000 In Stock |
|
$2.1400 / $2.2700 | Buy Now | ||
DISTI #
80017926
|
Verical | Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 6.36 X 8.46mm) Gull Wing SMD T/R Min Qty: 500 Package Multiple: 500 Date Code: 2405 | Americas - 1000 |
|
$2.8080 / $2.9510 | Buy Now |
CAD Models for 3269W-1-203GLF by Bourns Inc
Part Data Attributes for 3269W-1-203GLF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
1/4 INCH, SQUARE, 3 PINS, LEAD FREE
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
8 Weeks, 3 Days
|
Samacsys Manufacturer
|
Bourns
|
Actuator Orientation
|
VERTICAL
|
Actuator Type
|
SCREW
|
Construction
|
Rectangular
|
Ganging Number
|
1
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
12
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
7.44 mm
|
Package Length
|
6.35 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
4.32 mm
|
Packing Method
|
TR, EMBOSSED, 13 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
85 °C
|
Resistance
|
20000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Size Code
|
2517
|
Surface Mount
|
YES
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
L BEND
|
Tolerance
|
10%
|
Working Voltage
|
300 V
|
Alternate Parts for 3269W-1-203GLF
This table gives cross-reference parts and alternative options found for 3269W-1-203GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3269W-1-203GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3269W-1-203 | Trimmer, Cermet, 0.25W, 20000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS | Bourns Inc | 3269W-1-203GLF vs 3269W-1-203 |
3269W-1-203LF | Trimmer, Cermet, 0.25W, 20000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 3269W-1-203GLF vs 3269W-1-203LF |