Datasheets
3269P-1-502LF by: Bourns Inc

Trimmer, Cermet, 0.25W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2525, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT

Part Details for 3269P-1-502LF by Bourns Inc

Overview of 3269P-1-502LF by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Computing and Data Storage Agriculture Technology Medical Imaging Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
8655MHRA2502LF Amphenol Communications Solutions D-SUB METAL HOOD-RA EXIT-DVZK25-M3-FCI-K
75188-315-02LF Amphenol Communications Solutions BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical header, Through Hole, Single Row, 2 Positions, 5.08mm (0.200in) Pitch.
77315-825-02LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 2 Positions 2.54mm (0.100in) Pitch, Right Angle

Price & Stock for 3269P-1-502LF

Part # Distributor Description Stock Price Buy
DISTI # 32K7718
Newark Trimmer Potentiometer 5Kohm 12Turn Smd, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:5Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:12Turns, Product Range:3269 Series Rohs Compliant: Yes |Bourns 3269P-1-502LF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.5600
  • 500 $2.7100
$2.7100 / $3.5600 Buy Now
DISTI # 3269P-1-502LF-ND
DigiKey TRIMMER 5K OHM 0.25W GW SIDE ADJ Min Qty: 1 Lead time: 6 Weeks Container: Tube 381
In Stock
  • 1 $5.0400
  • 10 $4.0490
  • 25 $3.7068
  • 50 $3.4666
  • 100 $3.2405
  • 300 $2.9096
  • 500 $2.7664
  • 1,000 $2.5821
$2.5821 / $5.0400 Buy Now
DISTI # 3269P-1-502LF
Avnet Americas Resistor Trimmer, Cermet, 5 kOhm, ? 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Rail/Tube (Alt: 3269P-1-502LF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 100 $2.2862
  • 200 $2.2379
  • 400 $2.1896
  • 600 $2.1413
  • 800 $2.0930
$2.0930 / $2.2862 Buy Now
DISTI # 652-3269P-1-502LF
Mouser Electronics Trimmer Resistors - SMD 1/4" 5Kohms 10% Horizontal Adjust RoHS: Compliant 286
  • 1 $4.7600
  • 10 $3.5200
  • 100 $3.2900
  • 200 $3.0100
  • 500 $2.8000
  • 1,000 $2.6200
$2.6200 / $4.7600 Buy Now
DISTI # V99:2348_06233117
Arrow Electronics Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 8.39 X 5.21mm) Gull Wing SMD Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1635 Americas - 3
  • 1 $0.4091
  • 10 $0.4086
$0.4086 / $0.4091 Buy Now
DISTI # 70155558
RS 1/4" Sq, SMD, TRIMMER, Cermet, 12 Turns, 5 Kilohms | Bourns 3269P-1-502LF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 100 $4.4200
$4.4200 RFQ
Onlinecomponents.com Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 8.39 X 5.21mm) Gull Wing SMD Tube RoHS: Compliant 200 In Stock
  • 10 $2.9500
  • 100 $2.4300
  • 300 $2.2600
  • 500 $2.2000
  • 1,000 $2.1200
  • 2,500 $2.0700
  • 5,000 $2.0200
  • 7,500 $1.9900
$1.9900 / $2.9500 Buy Now
DISTI # 66221680
Verical Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 8.39 X 5.21mm) Gull Wing SMD Tube Min Qty: 20 Package Multiple: 10 Date Code: 2302 Americas - 200
  • 20 $3.8350
  • 100 $3.1590
  • 300 $2.9380
  • 500 $2.8600
  • 1,000 $2.7560
$2.7560 / $3.8350 Buy Now
Quest Components RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25 W, 5000 OHM, ROHS COMPLIANT 500
  • 1 $3.3000
  • 131 $2.1450
  • 234 $1.8150
$1.8150 / $3.3000 Buy Now
DISTI # 3269P-1-502LF
TTI Trimmer Resistors - SMD 1/4" 5Kohms 10% Horizontal Adjust pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tube Americas - 200
In Stock
  • 2 $4.7100
$4.7100 Buy Now
DISTI # 3269P-1-502LF
TME Potentiometer: mounting, multiturn, 5kΩ, 250mW, SMD, ±10%, linear Min Qty: 1 0
  • 1 $3.4400
  • 5 $3.2000
  • 25 $3.0300
$3.0300 / $3.4400 RFQ
DISTI # 3269P-1-502LF
Avnet Abacus Resistor Trimmer, Cermet, 5 kOhm, � 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount (Alt: 3269P-1-502LF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 8.39 X 5.21mm) Gull Wing SMD Tube RoHS: Compliant 200 In Stock
  • 10 $2.9500
  • 100 $2.4300
  • 300 $2.2600
  • 500 $2.2000
  • 1,000 $2.1200
  • 2,500 $2.0700
  • 5,000 $2.0200
  • 7,500 $1.9900
$1.9900 / $2.9500 Buy Now

Part Details for 3269P-1-502LF

3269P-1-502LF Part Data Attributes

3269P-1-502LF Bourns Inc
Buy Now Datasheet
Compare Parts:
3269P-1-502LF Bourns Inc Trimmer, Cermet, 0.25W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2525, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Package Description 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.40.80.50
Factory Lead Time 6 Weeks
Samacsys Manufacturer Bourns
Actuator Orientation HORIZONTAL
Actuator Type SCREW
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 3
Number of Turns 12
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Height 5.21 mm
Package Length 6.35 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 6.35 mm
Packing Method TUBE
Rated Power Dissipation (P) 0.25 W
Rated Temperature 85 °C
Resistance 5000 Ω
Resistance Law LINEAR
Resistor Type TRIMMER
Rotational Angle 4320 deg
Size Code 2525
Surface Mount YES
Technology CERMET
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape GULL WING
Tolerance 10%
Working Voltage 300 V

Alternate Parts for 3269P-1-502LF

This table gives cross-reference parts and alternative options found for 3269P-1-502LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3269P-1-502LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
84PR5K TT electronics / BI Technologies Check for Price RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 5000ohm, 1/4 INCH, SQUARE, 3 PINS 3269P-1-502LF vs 84PR5K
84PR5KLFTR TT electronics / BI Technologies $2.3642 RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 5000ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT 3269P-1-502LF vs 84PR5KLFTR
3269P-1-502G Bourns Inc $4.6527 Trimmer, Cermet, 0.25W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2525, 1/4 INCH, SQUARE, 3 PINS 3269P-1-502LF vs 3269P-1-502G
3269P-1-502 Bourns Inc Check for Price Trimmer, Cermet, 0.25W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2525, 1/4 INCH, SQUARE, 3 PINS 3269P-1-502LF vs 3269P-1-502
3269P-1-502GLF Bourns Inc $3.0441 Trimmer, Cermet, 0.25W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2525, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT 3269P-1-502LF vs 3269P-1-502GLF
Part Number Manufacturer Composite Price Description Compare
84PR5KLFTR TT Electronics Resistors Check for Price Trimmer, Cermet, 0.25W, 5000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT 3269P-1-502LF vs 84PR5KLFTR
3269P-2-502 Bourns Inc Check for Price Trimmer, Cermet, 0.25W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2525, 1/4 INCH, SQUARE, 3 PINS 3269P-1-502LF vs 3269P-2-502

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3269P-1-502LF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3269P-1-502LF by Bourns Inc

Select Manufacturer
Which Manufacturer of 3269P-1-502LF would you like to use for your alert(s)?
  • Please alert me when 3269P-1-502LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3269P-1-502LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3269P-1-502LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3269P-1-502LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3269P-1-502LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3269P-1-502LF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: