-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 2.62mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X0126
|
Newark | Terminal, pidg R 16-14 6 |Amp Te Connectivity 326882 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.4090 / $0.4410 | Buy Now |
DISTI #
66H7002
|
Newark | Terminal, Ring Tongue, #6, Crimp, Blue, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Pidg Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 326882 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3230 / $0.5510 | Buy Now |
DISTI #
3937-326882-ND
|
DigiKey | CONN RING CIRC 14-16AWG #6 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
6237 In Stock |
|
$0.5312 / $0.6300 | Buy Now |
DISTI #
A27254-ND
|
DigiKey | CONN RING CIRC 14-16AWG #6 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
11 In Stock |
|
$0.3316 / $0.5800 | Buy Now |
DISTI #
326882
|
Avnet Americas | PIDG Ring Tongue Terminal 14-16AWG 20.65mm 7.92mm Tin Loose Piece - Bulk (Alt: 326882) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2814 / $0.3082 | Buy Now |
DISTI #
571-326882
|
Mouser Electronics | Terminals RING BLUE 6 RoHS: Compliant | 0 |
|
$0.2790 / $0.5800 | Order Now |
DISTI #
70085107
|
RS | Terminal Ring Tongue, 16-14AWG, 6, Straight Closed Barrel, PIDG Series | TE Connectivity 326882 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 832 |
|
$0.3550 / $0.5300 | Buy Now |
|
Future Electronics | PIDG Series 16 - 14 AWG Blue Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 32 Weeks Container: Bag | 0Bag |
|
$0.2900 / $0.3150 | Buy Now |
DISTI #
AMP326882
|
Heilind Electronics | TERMINAL,PIDG R 16-14 6 | Americas - 10545 in Stock |
|
$0.3333 / $0.4214 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R 16-14 6 RoHS: Compliant |
10659 In Stock |
|
$0.2708 / $0.5024 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
326882
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
326882
TE Connectivity
Ring Terminal, 2.62mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |