There are no models available for this part yet.
Overview of 3266Z-1-201LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1562BM-201LF | Renesas Electronics Corporation | User Programmable Differential Output Graphics Clock Generator | |
1562BM-201LFT | Renesas Electronics Corporation | User Programmable Differential Output Graphics Clock Generator | |
74775-201LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, Straight, STB, Wide body, 5 Mod. |
Price & Stock for 3266Z-1-201LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62J1352
|
Newark | Bourns Part Rohs Compliant: Yes |Bourns 3266Z-1-201LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $2.3200 | Buy Now | |
DISTI #
3266Z-1-201LF-ND
|
DigiKey | TRIMMER 200OHM 0.25W PC PIN SIDE Min Qty: 200 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0199 | Buy Now | |
DISTI #
3266Z-1-201LF
|
Avnet Americas | Resistor Trimmer, Cermet, 200 Ohm, ± 10%, 250 mW, 12 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3266Z-1-201LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.6250 / $1.8460 | Buy Now | |
DISTI #
652-3266Z-1-201LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4IN 200 OHMS 10% SQ W/Standoff Sealed RoHS: Compliant | 244 |
|
$1.5800 / $4.2000 | Buy Now | |
DISTI #
73647617
|
RS | TRIMMER-1/4in SQ MT CERMET | Bourns 3266Z-1-201LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2500 / $2.6500 | RFQ | |
Onlinecomponents.com | Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (7.37 X 4.32 X 6.85mm) Pin Thru-Hole Tube RoHS: Compliant |
100 In Stock |
|
$1.5100 / $1.9600 | Buy Now | ||
DISTI #
66458717
|
Verical | Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (7.37 X 4.32 X 6.85mm) Pin Thru-Hole Tube Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$2.0410 / $2.5480 | Buy Now | |
DISTI #
3266Z-1-201LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 200 Ohm, � 10%, 250 mW, 12 Turn, Multi Turn, Through Hole (Alt: 3266Z-1-201LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (7.37 X 4.32 X 6.85mm) Pin Thru-Hole Tube RoHS: Compliant |
100 In Stock |
|
$1.5100 / $1.9600 | Buy Now |
CAD Models for 3266Z-1-201LF by Bourns Inc
Part Data Attributes for 3266Z-1-201LF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SCREW
|
Construction
|
Multi-Turn
|
Ganging Number
|
1
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
12
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
7.24 mm
|
Package Length
|
6.71 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Package Width
|
4.5 mm
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
200 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Working Voltage
|
300 V
|