Part Details for 3266Y-1-102R by Bourns Inc
Results Overview of 3266Y-1-102R by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3266Y-1-102R Information
3266Y-1-102R by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8302102RA | Texas Instruments | 8-Bit Universal Shift/Storage Registers With Synchronous Clear And 3-ST Outputs 20-CDIP -55 to 125 | |
CDCLVP2102RGTT | Texas Instruments | Low Jitter, Dual 1:2 Universal-to-LVPECL Buffer 16-VQFN -40 to 85 | |
CDCLVP1102RGTR | Texas Instruments | Low Jitter 1:2 Universal-to-LVPECL Buffer 16-VQFN -40 to 85 |
Price & Stock for 3266Y-1-102R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B2640
|
Newark | Trimmer - 1/4 Sq Mt Cermet Rohs Compliant: No |Bourns 3266Y-1-102R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1000 / $3.9600 | Buy Now |
DISTI #
3266Y-1-102R-ND
|
DigiKey | TRIMMER 1K OHM 0.25W PC PIN TOP Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6699 | Buy Now |
DISTI #
3266Y-1-102R
|
Avnet Americas | 3266 1/4 Inch Square Trimpot 1K Ohm 10% 0.25 W 100 ppm/?C 12(Elec)Turn Thru-Hole T/R - Tape and Reel... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.8681 / $3.0679 | Buy Now |
DISTI #
652-3266Y-1-102R
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4" 1Kohms 10% SQ W/Standoff Sealed RoHS: Not Compliant | 0 |
|
$3.6100 / $3.6300 | Order Now |
DISTI #
73646927
|
RS | TRIMMER-1/4in SQ MT CERMET | Bourns 3266Y-1-102R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1600 / $4.9000 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.32 X 7.87mm) Pin Thru-Hole ... more | 0 |
|
$2.9800 / $6.2400 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25 W, 1000 OHM, TandR | 269 |
|
$1.6250 / $2.5000 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.32 X 7.87mm) Pin Thru-Hole ... more | 0 |
|
$2.9800 / $6.2400 | Buy Now |